TPS53676EVM-084

Texas Instruments
595-TPS53676EVM-084
TPS53676EVM-084

Mfr.:

Description:
Power Management IC Development Tools TPS53676 7-phase AVS Bus controller eval

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
669,68 € 669,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
4.5 V to 17 V
880 mV
TPS53676
TPS53676-084
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 240 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS53676EVM Controller Evaluation Module (EVM)

Texas Instruments TPS53676EVM Controller Evaluation Module (EVM) allows users to evaluate the TPS53676 controller. The controller is dual channel (6+0, 6+1 or 5+2 phases), D-CAP+ synchronous buck driverless control with PMBus Interface. The device operates using a voltage supply between 4.5V and 17V. The controller allows programming and monitoring via the PMBus interface. For ease of evaluation, the Texas Instruments TPS53676EVM requires only one (12V) input supply and an output load to get started with testing. However, the user can opt to independently provide 5V for greater control over the power stage voltage. With the addition of the Fusion Digital Power™ Designer software, the evaluation module's PMBus™ interface allows access to the controller NVM for evaluation of additional configuration, control and monitoring possibilities.