TPS22919EVM

Texas Instruments
595-TPS22919EVM
TPS22919EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22919EVM

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Load Switch
1.6 V to 5.5 V
TPS22919
TPS22919
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141,894 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS22919EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22919EVM Load Switch Evaluation Module (EVM) is an assembled and tested circuit for evaluating the TPS22919 load switches. The TPS22919EVM allows the user to apply different input voltages (1.6V to 5.5V) under different loading conditions (0A to 1.5A) to the TPS22919 device. The TPS22919EVM is a two-layer PCB containing the TPS22919 load switch device. The VIN and VOUT connections to the device and the PCB layout routing are capable of handling high continuous currents and provide a low-resistance pathway into and out of the device under test. Test point connections allow the evaluation module to control the device with user-defined test conditions and make accurate RON measurements.