TPD3S714-Q1EVM

Texas Instruments
595-TPD3S714-Q1EVM
TPD3S714-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPD3S714-Q1EVM

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3.3 V, 5 V
TPD3S714-Q1
TPD3S714
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for TPD3S714-Q1 USB 2.0 interface protection with short to battery and short to ground
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPD3S714-Q1EVM Evaluation Module (EVM)

Texas Instruments TPD3S714-Q1EVM Evaluation Module (EVM) is designed for the evaluation of the TPD3S714-Q1, a USB 2.0 interface protection IC. The evaluation module contains four TPD3S714-Q1's (U1, U2, U3, and U4). U1 is configured with two USB 2.0 Type-A connectors (USB1 & USB2) for capturing system-level tests. U2 is configured with 4 SMA (S1 - S4) connectors to allow 4-port analysis with a vector network analyzer. U3 is configured with test points for striking ESD to the protection pins. U3 is also configured for capturing clamping waveforms using J3 with an oscilloscope during an ESD test. U4 is pinned out for device-level tests.