TLV840EVM

Texas Instruments
595-TLV840EVM
TLV840EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
700 mV to 6 V
TLV840
TLV840
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLV840EVM Supervisor Evaluation Module (EVM)

Texas Instruments TLV840EVM Supervisor Evaluation Module (EVM) is designed to evaluate the performance of the TLV840, a 5-pin voltage supervisor, and reset IC. TLV840 offers operation up to 6V while maintaining a low quiescent current of 1.2µA (max) and 2% maximum accuracy. The Texas Instruments TLV840EVM supports all device output topologies and includes a shunt to place on jumper J1 for the open-drain output variant. Test points are provided to give the user access to an extra ground connection if needed for oscilloscope or multimeter measurements.