LM66200EVM

Texas Instruments
595-LM66200EVM
LM66200EVM

Mfr.:

Description:
Power Management IC Development Tools LM66200 evaluation m odule for low IQ id

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7
Expected 3/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
1.6 V to 5 V
LM66200
LM66200
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM66200EVM Ideal Diode Evaluation Module

Texas Instruments LM66200EVM Ideal Diode Evaluation Module (EVM) is an evaluation module for the LM66200 low Iq ideal diode. The LM66200 is a dual-input, single-output device that automatically passes the higher of its two input voltages to the output. The low quiescent current makes the LM66200 ideal for systems with a battery supply as an input to extend the life of the battery when in use. The Texas Instruments LM66200EVM contains multiple jumpers to configure the different modes of operation of the LM66200.