LM63615QDRREVM

Texas Instruments
595-LM63615QDRREVM
LM63615QDRREVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,78 € 62,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V/5 V
LM63615-Q1
LM63615QDRR
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LM63625-Q1 Synchronous Step-Down Converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LM63615QDRREVM Evaluation Module

Texas Instruments LM63615QDRREVM Evaluation Module is a fully assembled and tested circuit for evaluating the LM63625-Q1 synchronous step-down converter. The LM63625-Q1 DC-DC Converters are designed for rugged automotive applications and can drive up to 1.5A or 2.5A of load current from an input of up to 36V.