LM62460RPHEVM

Texas Instruments
595-LM62460RPHEVM
LM62460RPHEVM

Mfr.:

Description:
Power Management IC Development Tools LM62460-Q1 synchrono us 6-A 2.1-MHz step

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
5 V
LM62460-Q1
LM62460RPH
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

LM62460RPHEVM Converter Evaluation Module

Texas Instruments LM62460RPHEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM62460-Q1 synchronous step-down voltage converter. The evaluation module contains one LM62460-Q1 device in a 16-pin wettable flanks QFN (VQFN-HR) HotRod™ package. It is capable of delivering 5V output voltage and up to 6A load current with exceptional efficiency and output accuracy in a small solution size. The Texas Instruments LM62460RPHEVM provides multiple power connectors, jumpers, resistors, and capacitors to enable connection and configuration of output voltage, spread spectrum, mode setting options, and more for customer convenience. It also provides a good layout example that is optimized for EMI performance and passes CISPR 25 Class 5 standards.