LM43602PWPEVM

Texas Instruments
595-LM43602PWPEVM
LM43602PWPEVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
LM43602
LM43602PWP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM4360xPWPEVM Evaluation Modules (EVMs)

Texas Instruments LM4360xPWPEVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the LM4360x family. The LM4360x family are wide-input voltage, Simple Switcher® buck regulators. These devices offer configurability in a 1V to 28V output voltage, synchronous rectification, and a 200kHz to 2.2MHz adjustable frequency range. The LM4360x also offers external frequency synchronization, Power Good (PG) flag, and precision enables to program Under-Voltage Lockout (UVLO) and internal compensation. The Texas Instruments LM4360xPWPEVM modules are all configured for an output voltage of 3.3V and a switching frequency of 500kHz.