DRV8251AEVM

Texas Instruments
595-DRV8251AEVM
DRV8251AEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8251A motor drive r evaluation module

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
23
Expected 3/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,95 € 66,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8251A
DRV8251A
Brand: Texas Instruments
For Use With: H-Bridge Motor Driver
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV8251AEVM Evaluation Module

Texas Instruments DRV8251AEVM Evaluation Module (EVM) is designed for easy evaluation of the DRV8251A H-bridge driver. This Evaluation Module is programmed and configured to work and begin spinning motors right away. The DRV8251A driver operates at a 4.5V to 48V voltage range and is capable of driving up to 3.7A current. This EVM allows easy control of the DRV8251A without the need for a GUI. The DRV8251AEVM comes equipped with two potentiometers which allow for adjustment of the control signal duty cycle.