BQ28Z610EVM-532

Texas Instruments
595-BQ28Z610EVM-532
BQ28Z610EVM-532

Mfr.:

Description:
Power Management IC Development Tools bq28z610EVM-532

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 3/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3 V to 25 V
26 V
BQ28Z610
BQ28Z610-532
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq28z610 Battery Manager Evaluation Module (EVM)

Texas Instruments bq28z610 Battery Manager Evaluation Module (EVM) is a complete evaluation system for the bq28z610 or bq294502 battery management system. The evaluation module includes one bq28z610 and bq294502 circuit module and a link to Windows™ based PC software. The circuit module includes one bq28z610 integrated circuit (IC), one bq294502 IC, and all other onboard components necessary to monitor and predict capacity. This module also can perform cell balancing, monitor critical parameters, protect the cells from overcharge, over discharge, short-circuit, and over-current in 1- or 2-series cell Li-ion or Li-polymer battery packs. The circuit module connects directly across the cells in a battery. With the Ev2300 or EV2400 interface board and software, the user can read the bq28z610 data registers, program the chipset for different pack configurations, log cycling data for further evaluation. It also evaluates the overall functionality of the solution under different charge and discharge conditions using I2C communication protocol.