BQ25858EVM

Texas Instruments
595-BQ25858EVM
BQ25858EVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation module fo r automotive and I2

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,50 € 279,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 55 V
55 V
BQ25858-Q1
BQ25858EVM
Brand: Texas Instruments
Interface Type: I2C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

BQ25858-Q1EVM Evaluation Module

Texas Instruments BQ25858-Q1EVM Evaluation Module is a complete evaluation system for the BQ25858-Q1 ICs. The BQ25858-Q1 ICs are wide-voltage, bidirectional switched-mode buck-boost controllers. The ICs provide high-efficiency power conversion over a wide voltage range with output CCCV control. The BQ25858-Q1 has a wide 4.2V to 60V input range and a wide output range of up to 60V.