BQ25700AEVM-732

Texas Instruments
595-BQ25700AEVM-732
BQ25700AEVM-732

Mfr.:

Description:
Power Management IC Development Tools BQ25700AEVM-732

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.5 V to 24 V
0 V to 19.2 V
BQ25700A
BQ25700A-732
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SMBus, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

bq2570xAEVM-732 Evaluation Modules (EVMs)

Texas Instruments bq2570xAEVM-732 Evaluation Modules (EVMs) are for evaluating an SMBus or I2C controlled buck-boost charge using the bq2570x devices. The bq2570x devices are NVDC (narrow voltage DC) buck-boost charge controllers with system power and processor. The input voltage range for the buck converter is between 3.5V and 24V, with a programmable output of 1–4 cells and a charge output current range of 64mA to 8.128A. These evaluation modules do not include the EV2400 interface board. The interface board must be ordered separately to evaluate the bq2570xA evaluation modules.