BD7682FJ-LB-EVK-402

ROHM Semiconductor
755-BD7682FJLBEVK402
BD7682FJ-LB-EVK-402

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for BD7682FJ-LBE2

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
405,83 € 405,83 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
AC/DC Primary/Secondary Side Controller - Flyback
400 VAC to 600 VAC
24 V
BD7682FJ-LB
BD7x
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Evaluation board for BD7682FJ-LB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BD7682FJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

BD7682FJ-LB-EVK-402 Evaluation Board

ROHM BD7682FJ-LB-EVK-402 Evaluation Board evaluates the BD7682FJ-LB low noise quasi-resonant DC/DC converter control IC. The ROHM IC is ideal for AC/DC converters in applications like industrial equipment, AC adapters, and household appliances.