EVKT-MP2723

Monolithic Power Systems (MPS)
946-EVKT-MP2723
EVKT-MP2723

Mfr.:

Description:
Power Management IC Development Tools This kit includes:MP2723 Evaluation Board,one EVKT-USBI2C-02-BAG

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
3.7 V to 5.5 V
4.2 V
MP2723
EVKT-MP2723
Brand: Monolithic Power Systems (MPS)
Interface Type: I2C
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVKT-MP2723 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit includes everything required to demonstrate the capabilities of the MP2723 Switch-Mode Battery Charger IC. The MP2723 works with NVDC system power path management and supports USB On-The-Go (OTG) operation. The device's low-impedance power path optimizes efficiency, reduces battery charging time, and extends battery life. The I2C serial interface allows the charging and system settings of the MP2723 to be easily controlled. The MP2723 is ideal for use with single-cell Li-ion or Li-polymer batteries.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,57 € 128,57 €