KTS1688EUH-MMEV01

Kinetic Technologies
389-KTS1688EU-MMEV01
KTS1688EUH-MMEV01

Mfr.:

Description:
Power Management IC Development Tools KTS1688 Eval Kit - Low Resistance Load Switch with Current Limit Control and Over-Voltage Reverse Blocking Protection

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,76 € 27,76 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
2.5 V to 5.5 V
- 300 mV to 29 V
KTS1688
KTS1688EUH-MMEV01
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.47 in x 2.17 in
For Use With: Slew-Rate Controlled Switch
Output Current: 0 A to 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

KTS1688 Evaluation Kit

Kinetic Technologies KTS1688 Evaluation Kit allows users to evaluate the KTS1688 low-on-resistance current source protection load switch with reverse blocking functionality, performance, and PCB layout. The Kinetic Technologies KTS1688 evaluation kit includes a fully assembled and tested PCB with the KTS1688 IC installed, two pairs of high-current XT30-to-banana power cables, and a quick start guide.