MAX77874EVKIT#

Analog Devices / Maxim Integrated
700-MAX77874EVKIT#
MAX77874EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for MAX77874

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,46 € 94,46 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.7 V
900 mV
MAX77874
MAX77874
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Demonstrates the MAX77874
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77874EVKIT Evaluation Kit

Analog Devices MAX77874EVKIT Evaluation Kit is a fully assembled, tested print circuit board (PCB) that evaluates the MAX77874 quad-phase buck regulator. By providing access to the I2C bus and including an onboard load pulse generator circuit, the kit allows for easy evaluation. The onboard load pulse generator circuit of the Analog Devices MAX77874EVKIT adjusts load current with parallel resistor loads and easily performs with a push of a button.