MAX77813EVKIT#

Analog Devices / Maxim Integrated
700-MAX77813EVKIT#
MAX77813EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for High-Efficiency Buck-Boost Reg

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,51 € 82,51 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
2.6 V to 5.14 V
MAX77813
MAX77813
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77813EVKIT Evaluation Kit

Analog Devices MAX77813EVKIT Evaluation Kit provides a proven design to evaluate the MAX77813. The MAX77813 is a 2A buck-boost converter designed for single-cell Li-ion battery-powered applications. The MAX77813EVKIT features an input voltage range is between 2.3V and 5.5V, and output voltage range from 2.6V to 5.14V. The MAX77813EVKIT has a factory default output voltage of 3.3V. The output voltage is adjustable through the MINIQUSB interface board. The Analog Devices Board enables communication with Windows®-compatible software to emulate an I2C interface.