MAX22200EVKIT#

Analog Devices / Maxim Integrated
700-MAX22200EVKIT#
MAX22200EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for Eight Half-Bridge Serial Contr

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,32 € 191,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Bulk
MAX22200
Brand: Analog Devices / Maxim Integrated
For Use With: Solenoid Driver
Input Voltage: 36 V
Interface Type: SPI, USB
Product: Evaluation Kits
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX22200
Type: Motor/Motion Controller & Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22200 Evaluation Kit

Analog Devices Inc. MAX22200 Evaluation Kit is designed to evaluate the MAX22200 solenoid driver. The MAX22200 integrated circuit (IC) is an eight half-bridge, serial controlled solenoid driver with current regulation. The kit enables serial control of the MAX22200 and fault monitoring through an onboard USB to SPI interface via a MAX32625 microcontroller. This ADI kit includes a graphical user interface (GUI) for exercising the features of the MAX22200 IC, making it a complete PC-based evaluation system.