MAX20310EVKIT#

Analog Devices / Maxim Integrated
700-MAX20310EVKIT#
MAX20310EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for Wearable Charge Management Sol

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,45 € 89,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
800 mV to 2 V
1.8 V
MAX20310
MAX20310
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20310EVKIT Evaluation Kit

Analog Devices MAX20310EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX20310, a medical wearable power-management solution with I2C capability. The MAX20310EVKIT is optimized for low-voltage applications and operates on battery voltages from 0.8V to 2.0V. The evaluation kit achieves ease of measurement by breaking out all device bumps. The kit calls for a negative power supply configuration, resulting in the positive terminal of a battery or power supply connecting to GND and the negative terminal connecting to BATN. Users are strongly advised to verify power connections before connecting a battery or turning on a supply, as the Analog Devices MAX20310EVKIT Evaluation Kit offers no reverse-battery protection.