MAX16137EVKIT#

Analog Devices / Maxim Integrated
700-MAX16137EVKIT#
MAX16137EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT, 1 Accuracy Single Window Voltag

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,45 € 89,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Supervisory Circuit
1.71 V o 5.5 V
MAX1613700/VY+
MAX16137
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX16137 Evaluation Kit

Analog Devices Inc. MAX16137 Evaluation Kit allows users to evaluate the MAX16137 1% Accuracy Single-Window Voltage Monitor. The MAX16137 offers a 1% accuracy, window detector supervisory reset IC with BIST (Built-In-Self-Test) capability, and overvoltage fault output in an 8-pin TDFN package.