DC2045A

Analog Devices
584-DC2045A
DC2045A

Mfr.:

Description:
Power Management IC Development Tools LTC3118EUFD Demo board - 2.5V to 18V Inp

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
18 V
5 V
LTC3118EUFD
LTC3118
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LTC3118EUFD
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 279,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC3118EUFD Demo Board DC2045A

Analog Devices LTC3118EUFD Demo Board DC2045A is an evaluation board featuring an example circuit based on the LTC3118 Buck-Boost DC-DC Converter. The LTC3118 includes integrated low-loss Power-Path™ Control. The unique all-N-Channel architecture provides efficient operation from either input source to a programmable output voltage above, below or equal to the input. Voltage capability of up to 18V provides flexibility and voltage margin for various applications and power sources.