TPS54KB20EVM

Texas Instruments
595-TPS54KB20EVM
TPS54KB20EVM

Mfr.:

Description:
Power Management IC Development Tools TPS54KB20 step-down converter evaluation

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.31 V
TPS54KB20
TPS54KB20
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 25 A
Packaging: Reel
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54KB20EVM Converter Evaluation Module

Texas Instruments TPS54KB20EVM Converter Evaluation Module (EVM) has 4V to 16V input, 25A, remote sense, D-CAP4™ step-down buck converter. The TPS54KB20 uses D-CAP4™ control mode for a fast transient response, and by desensitizing the performance dependency on the level of output voltage, it improves the ease of use. This evaluation module includes two designs with the TPS54KB20. The first design (U1) demonstrates the small printed-circuit-board areas that can be achieved when designing with the TPS54KB20 regulator. The small area design fits within 250mm2. The second design (U2) demonstrates the high efficiency achieved when designing with the TPS54KB20 regulator. The second design also includes jumpers that can be used to evaluate the features of the Texas Instruments TPS54KB20 easily.