TPS22964CEVM-029

Texas Instruments
595-TPS22964CEVM-029
TPS22964CEVM-029

Mfr.:

Description:
Power Management IC Development Tools TPS22964C EVAL MOD

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
1 V to 5.5 V
TPS22964
TPS22964C-029
Brand: Texas Instruments
Description/Function: Allows the user to connect power to and control the CSP-6 package load switch
For Use With: TPS22964
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2296xCEVM-029 Load Switch Evaluation Modules

Texas Instruments TPS2296xCEVM-029 Load Switch Evaluation Modules (EVMs) help designers evaluate the performance of the TPS22963C or TPS22964C low on-resistance, 3A load switch in the ultra-small CSP-6 package. The evaluation module allows the designer to apply an input voltage (1.1V-5.5V) under different loading conditions (0-3A) to the TPS22963C or TPS22964C. Output, input, and switching waveforms can be monitored on the Texas Instruments TPS2296xCEVM-029 evaluation module.