BQ76942EVM

Texas Instruments
595-BQ76942EVM
BQ76942EVM

Mfr.:

Description:
Power Management IC Development Tools 3-series to 10-serie s li-ion li-polymer

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
6 V to 45 V
BQ76942
BQ76942
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

bq76942EVM Evaluation Module (EVM)

Texas Instruments bq76942EVM Evaluation Module (EVM) is a complete evaluation system for the bq76942, a 3-cell to 10-cell Li-Ion battery monitor integrated circuit. The evaluation module consists of a bq76942 circuit module used to evaluate the bq76942 monitor function. The circuit module includes one Texas Instruments bq76942 integrated circuit (IC), a sense resistor, thermistors, power FETs, and all other onboard components. The module consists of all the items necessary to protect the cells from overcharge, over-discharge, short circuit, overcurrent discharge, over-temperature, and under-temperature in a 10-series cell Li-Ion or Li-Polymer battery pack. The circuit module connects directly across the cells in a battery or can be connected to a power supply and the included cell simulator resistors. The evaluation module has an onboard interface or compatible external interface board and Microsoft® Windows® based PC graphical user interface (GUI) software. This software allows the user to view the device registers, evaluate voltage, current, and temperature accuracy, perform calibration, adjust protection limits, and enable FET control outputs.