STEVAL-ISA208V1

STMicroelectronics
511-STEVAL-ISA208V1
STEVAL-ISA208V1

Mfr.:

Description:
Power Management IC Development Tools 38 V, 3 A synchronous step-down switching regulator evaluation board based on th

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
3.5 V to 38 V
3.3 V, 5 V
L6983
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 23,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030333800
ECCN:
EAR99

STEVAL-ISA208V1 Step-Down Regulator Eval Board

STMicroelectronics STEVAL-ISA208V1 Monolithic Step-Down Regulator Evaluation Board delivers up to 3ADC to the load. STMicroelectronics STEVAL-ISA208V1 has a wide input voltage range, making the device ideal for multiple applications. The device implements peak current mode architecture in a QFN16 3x3 package with internal compensation to minimize design complexity and size.