SLE2001-V01

Silanna
350-SLE2001-V01
SLE2001-V01

Mfr.:

Description:
Power Management IC Development Tools 800W SL2001 ams-OSRAM VCSEL Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,77 € 223,77 €
192,14 € 960,70 €

Product Attribute Attribute Value Select Attribute
Silanna
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
SLE2001
Brand: Silanna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FirePower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

SLE2001-V01 FirePower Evaluation Board

Silanna SLE2001-V01 FirePower Evaluation Board is designed to help evaluate the SL2001, an integrated laser drive system. This 800W Vertical Cavity Surface Emitting Laser (VCSEL) load evaluation board uses the SL2001 laser driver Integrated Circuit (IC). The Silanna SLE2001-V01 FirePower Evaluation Board offers a simple 800W peak power and a less than 5ns FWHM resonant flash Time-of-Flight (TOF) laser system with a wide input range of 2.8V to 24V. The design demonstrates the high peak power with a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2001 controller.