NEVB-NEX80806DAUL

Nexperia
771-NEVBNEX80806DAUL
NEVB-NEX80806DAUL

Mfr.:

Description:
Power Management IC Development Tools NEX80806DA Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
90 VAC to 264 VAC
24 V
NEX80806DA
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 79 mm x 50 mm x 24.5 mm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

NEVB-NEX80806DA Evaluation Board

Nexperia NEVB-NEX80806DA Evaluation Board is a reference design of a multimode flyback converter. The Nexperia NEVB-NEX80806DA enables testing of the functionality and performance of the NEX80806 flyback converter. By simple re-work, the user can add the NEX81811 (synchronous rectifier controller) and an N-channel power MOSFET to evaluate synchronous flyback converters as well. The one-layer PCB layout enables easy adaptation of this board into a real industrial application for auxiliary power supplies.