FA49-02663

Clairitec
219-FA49-02663
FA49-02663

Mfr.:

Description:
Display Development Tools STARTER KIT / 9'' Capacitive / CAN / 6-36V / 32MB / Real time video

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
500,31 € 500,31 €

Product Attribute Attribute Value Select Attribute
Clairitec
Product Category: Display Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Starter Kits
9 in Capacitive
6 V to 36 V
CAN
Brand: Clairitec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Display Development Tools
Subcategory: Development Tools
Viewing Area: 9 in
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
3A001

Capacitive Starter Kits

Clairitec Capacitive Starter Kits include everything needed to start a touchscreen-based Human Machine Interface (HMI) application. The Starter Kits are based on the Clairitec Capacitive Intelligent Displays and are offered in 3.5", 4.3", 7.0", and 9.0" versions. The Starter Kits include all required connecting cables and the GraphConverter HMI software. GraphConverter is a PC software that allows users to quickly and easily create a custom graphical user interface (GUI) and download it to the Clairitec module.