CT002-S

Azoteq
957-CT002-S
CT002-S

Mfr.:

Description:
Programmers - Universal & Memory Based TSOT23-6 Programming Socket

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,49 € 52,49 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Programmers - Universal & Memory Based
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Programmers
IQS127D, ISQ128, IQS211/A, IQS227AS, IQS228AS, IQS231A
3.3 V, 5 V
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Packaging: Bulk
Product Type: Programmers - Universal & Memory Based
Series: CT
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: ProxSense
Unit Weight: 52,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
3A002.h

CT00x-S Programming Sockets

Azoteq CT00x-S Programming Sockets feature a universal and memory-based programming interface used for programming capacitive touch sensors in a TSOT23-6 package. These programmers operate at a supply voltage range from 3.3V to 5V. The CT00x-S socket printed circuit boards (PCBs) come with a 6-pin zero insertion force (ZIF) socket, required circuitry, and CT210A-S programmer interface connector. The CT00x-S depends on the CT210A-S device for setting one-time programmable bit options that are not reprogrammable. Typical applications include evaluation and small-volume pre-production runs using devices like IQS127D, ISQ128, IQS211/A, IQS227AS, IQS228AS, and IQS231A.