FlashMax-16G

EETools
519-FLASHMAX-16G
FlashMax-16G

Mfr.:

Description:
Programmers - Universal & Memory Based High Speed Device Programmer 16 Unit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.009,70 € 10.009,70 €

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Programmers - Universal & Memory Based
RoHS: N
Programming Systems
EPROM, EEPROM, NAND/NOR Flash, PLD, FPGA, Serial PROM, Parallel PROM, CMOS PROM, MCU Devices
1.2 V, 1.8 V, 2 V, 2.7 V, 3 V, 3.3 V, 5 V
Brand: EETools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: High performance programming system to program leading high-density flash memory and other programmable devices
Dimensions: 15.5 in x 15 in x 5 in
Interface Type: USB
Positions/Sockets: 1 Socket
Product Type: Programmers - Universal & Memory Based
Series: FlashMax
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
ECCN:
3B991