410-249

Digilent
424-JTAG-HS2-H-S-C
410-249

Mfr.:

Description:
Programmer Accessories JTAG-HS2-High-Speed Cable

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,04 € 55,04 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmer Accessories
RoHS:  
USB Cables
Brand: Digilent
Description/Function: Cable is fully compatible will all Xilinx tools and can be seamlessly driven from iMPACT, Chipscope, and EDK
Packaging: Bulk
Product Type: Programmer Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1,442 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JTAG-HS2™ Programming Cable for Xilinx® FPGAs

The JTAG-HS2™ Programming Cable is a high-speed programming solution for Xilinx field-programmable gate arrays (FPGAs). The cable is fully compatible with all Xilinx tools and can be seamlessly driven from iMPACT, Chipscope, and EDK. The HS2 attaches to target boards using Digilent's 6-pin, 100-mil spaced programming header or Xilinx's 2x7, 2mm connector and the included adaptor. The PC powers the JTAG-HS2 through the USB port and will recognize it as a Diligent programming cable when connected to a PC, even if the cable is not attached to the target board.