P0035

Terasic Technologies
993-P0035
P0035

Mfr.:

Description:
Daughter Cards & OEM Boards AD / DA DATA CONVERSION CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
570,18 € 570,18 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
I/O Cards
DE3
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: ADDA data conversion card
Dimensions: 145 mm x 80 mm x 18 mm
Interface Type: I2C, SPI
Operating Supply Voltage: 2 V
Product Type: Daughter Cards & OEM Boards
Series: Daughter Card - Interface Conversion
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DE3
Part # Aliases: DATA CONVERSION HSMC
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

P0035 AD/DA Data Conversion Card

Terasic Technologies P0035 AD/DA Data Conversion Card provides a set of analog-to-digital (A/D) and digital-to-analog (D/A) interfaces that include an audio CODEC interface. This conversion card allows the use of HSMC to develop DSP applications with Altera development boards and Terasic development boards that feature the HSMC connector. Terasic Technologies P0035 AD/DA Data Conversion Card features an external clock in/out interface. Typical applications include cost-effective oscilloscope and pattern generators, communication transceivers, digital signal processors, platforms for various modulation techniques, and sound recording and playback.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.