Starterkit-COM Express 6 PLUS

ADLINK Technology
976-SKIT-COMEX6-PLUS
Starterkit-COM Express 6 PLUS

Mfr.:

Description:
Development Boards & Kits - x86 Starterkit-COM Express 6 PLUSCOM Express formfactor starterkitwith Express-BASE6 board,power supply, and accessory kit(order COM Express module,memory and thermal solution separately!)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
917,92 € 917,92 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - x86
RoHS:  
Starter Kits
AMD, Intel Core i3/i5/i7, Atom, Celeron
COM Express Type 6 Modules
Bulk
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Express-BASE 6 Reference Carrier Boards, DB40
Form Factor: COM Express Type 6
Interface Type: Ethernet, PCIe, SATA, USB
Operating Supply Voltage: 5 V, 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,266 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994

COM Express Type 6 Starter Kit

ADLINK's COM Express Type 6 Starter Kit is intended for testing and verification of COM Express systems based on Type 6 modules. It includes everything needed to begin design and development. The kit includes the Express-BASE6 standard ATX size COM Express reference carrier board, a COM Express Type 6 basic form factor module and additional items like cabling, power supply and thermal solution. Quickly emulate the functionality of end products for software development and hardware verification. Drivers, BSPs, design files (including schematics, mechanical drawings and BOM), certificates and test reports are included to assist in designing a custom carrier board. ADLINK's COM Express Type 6 Starter Kit also includes additional development tools including a DDI video adapter card for HDMI and DisplayPort verification (T6-DDI), a PCIe x16-to-two x8 adapter card (P16TO28) and an LPC POST Debug Board.