SLWRB4163A

Silicon Labs
634-SLWRB4163A
SLWRB4163A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32MG12 2400/868 MHz 10 dBm Dual Band Radio Board. Requires a WSTK main board provided in SLWSTK6000A or SLWSTK6000B Starter Kit

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,37 € 41,37 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
EFR32MG12
Development Boards
ARM Cortex M4
868 MHz to 2.4 GHz
EFR32MG12
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
MXHTS:
8542310302
ECCN:
5A992.C

BRD4163A 2.4GHz & 868MHz 10dBm Radio Board

Silicon Labs BRD4163A EFR32MG12 2.4GHz & 868MHz 10dBm Radio Board allows for developing with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a 2.4GHz and 868MHz Dual Band Mighty Gecko Wireless System on Chip and is optimized for operation with 10dBm output power.

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.