MCIMX28EVK

NXP Semiconductors
841-MCIMX28EVK
MCIMX28EVK

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Module, Hardware, i.MX28, No Display

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
528,34 € 528,34 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 28
ARM926EJ-S
Bulk
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: i.MX28 Evaluation Kit
Maximum Operating Temperature: + 85 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935326488598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX28 Evaluation Kit

NXP Semiconductors i.MX28 Evaluation Kit supports all the features of the i.MX28 family in a small, single-board design. The i.MX28 Evaluation Kit comes with Linux® and Windows® Embedded CE 6.0 BSPs, as well as audio and video codecs.