STM32H750B-DK

STMicroelectronics
511-STM32H750B-DK
STM32H750B-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32H750XB MCU

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
45
Expected 3/26/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,82 € 77,82 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H7
Discovery Kits
ARM Cortex M7
STM32H750XB
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900090
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

STM32H750B-DK Discovery Kit

STMicroelectronics STM32H750B-DK Discovery Kit is a complete demonstration and development platform for the STM32H750XB MCUs. The MCUs are based on  STMicroelectronics' Arm® Cortex®-M7 and -M4 dual-core-based microcontrollers. The STM32H750B-DK kits are used as reference designs for user application development before porting to the final product. This simplifies application development.