MCIMX51EVKJ

NXP Semiconductors
841-MCIMX51EVKJ
MCIMX51EVKJ

Mfr.:

Description:
Development Boards & Kits - ARM i.MX51 Evaluation Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
822,65 € 822,65 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 51
Development Kits
ARM Cortex A8
i.MX51
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: DVI, Ethernet, UART, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935328231598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

i.MX51 Applications Processor

NXP i.MX51 applications processors offer high-performance processing optimized for low power consumption. NXP i.MX51 applications processor features ARM Cortex™-A8 core. These processors provide an on-chip LCD controller, Ethernet, USB, and DDR2 memory support. Hardware accelerators are included to enable 2D and 3D graphics.