W5100S-EVB-Pico

WIZnet
950-W5100S-EVB-PICO
W5100S-EVB-Pico

Mfr.:

Description:
Development Boards & Kits - ARM - 264kByte multi-bank high performance SRAM

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - ARM
RoHS:  
W5100S
Evaluation Boards
RP2040
Bulk
Brand: WIZnet
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W5100S-EVB-Pico Evaluation Board

WIZnet W5100S-EVB-Pico Evaluation Board is a compact development platform based on the Raspberry Pi RP2040 Microcontroller. The 133MHz RP2040 MCU has a dual Arm® Cortex®-M0+ core delivering high performance, with a variety of low-power modes to support extended-duration operation on battery power. The RP2040 also features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set augmented with the RPi Programmable I/O (PIO) subsystem.