W5500-EVB-PICO

WIZnet
950-W5500-EVB-PICO
W5500-EVB-PICO

Mfr.:

Description:
Development Boards & Kits - ARM Based on Raspberry Pi RP2040 fully hardwired TCP/IP controller W5500

In Stock: 147

Stock:
147
Can Dispatch Immediately
On Order:
260
Expected 3/20/2026
640
260
Expected 5/21/2026
380
Expected 6/19/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
RP2040
Bulk
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Description/Function: Dual-Core Cortex M0+ At Up To 133MHz
Dimensions: 21 mm x 51 mm x 1mm
For Use With: RP2040 GPIO
Interface Type: Ethernet, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

W5500-EVB-Pico Evaluation Board

WIZnet W5500-EVB-Pico Evaluation Board is a microcontroller evaluation board based on the Raspberry Pi RP2040. The board has a fully hardwired TCP/IP controller W5500. It basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.