RTK0EMA330C00000BJ

Renesas Electronics
968-K0EMA330C00000BJ
RTK0EMA330C00000BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control CPU Board for RA6T3

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,24 € 201,24 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6T3
Evaluation Boards
ARM Cortex M33
RA6T3RA6T3
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
Dimensions: 109 mm x 85 mm
Interface Type: USB
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

RTK0EMA330C00000BJ MCB-RA6T3 CPU Board

Renesas Electronics RTK0EMA330C00000BJ MCB-RA6T3 CPU Board features the RA6T3, simplifying motor control implementation. The Renesas Electronics RTK0EMA330C00000BJ board is paired with a compatible inverter board, like MCI-LV-1 (P/N: RTK0EM0000S04020BJ), streamlining motor control tasks. Additionally, incorporating a supported communication board like MC-COM (P/N: RTK0EMXC90S00000BJ) enables electrical isolation from PCs, ensuring safe evaluation and debugging of motor control operations.

MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group

Renesas Electronics MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group facilitates easy evaluation of motor control using permanent-magnet synchronous motors, also known as BLDC motors. This kit supports 1-/2-/3-shunt current detection, a motor control development support tool (Renesas Motor Workbench), and provides overcurrent protection function using overcurrent detection circuit. Kit contents include one inverter board (RTK0EM0000B12020BJ), one CPU board (RTK0EMA330C00000BJ), one brushless DC Motor (R42BLD30L3), one USB cable, eight screws, and eight standoffs. The MCK-RA6T3 motor control kit is used for brushless DC motor solutions.