OM11043,598

NXP Semiconductors
771-OM11043598
OM11043,598

Mfr.:

Description:
Development Boards & Kits - ARM mbed 1768 Demo Board

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
242
Expected 4/27/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,78 € 61,78 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:
Development Boards
ARM Cortex M3
LPC1768
Brand: NXP Semiconductors
Interface Type: CAN, I2C, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935290361598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537101090
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

OM11043 Arm mbed LPC1768 Development Board

NXP Semiconductors OM11043 Arm mbed LPC1768 Development Board is designed to evaluate LPC176x family of microcontrollers. The OM11043 mbed LPC1768 prototyping board gives you the ability to compose and compile embedded software using a browser-based IDE. This development board allows the evaluation of the high-level integration and low power consumption of the LPC1768. The development board offers a simple drag-and-drop function to the board represented as a USB drive. The OM11043 prototyping board contains Arm mbed LPC1768 board, USB connector cable, and setup guide.