SLN-TLHMI-IOT

NXP Semiconductors
771-SLN-TLHMI-IOT
SLN-TLHMI-IOT

Mfr.:

Description:
Development Boards & Kits - ARM SLN-TLHMI-IOT

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,26 € 312,26 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M7+
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935434353598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

SLN-TLHMI-IOT EdgeReady Smart HMI Solution

NXP Semiconductors SLN-TLHMI-IOT EdgeReady Smart Human Machine Interface (SMHMI) Solution is designed to reduce the complexity of adding local voice control, advanced graphic user interface, and face and gesture recognition to any application. The SLN-TLHMI-IOT is based on the i.MX RT117H Crossover Microcontroller, which is a 1GHz Arm® Cortex®-M7 + 440MHz Arm Cortex-M4 MCU with a runtime license for Smart HMI software. The SLN-TLHMI-IOT allows developers to easily enable multi-modal, intelligent, hands-free capabilities, including machine learning (ML), vision for face and gesture recognition, far-field voice control, and 2D graphical user interface (GUI) into applications. These functions can be mixed and matched to simplify overall system design using just this single high-performance crossover MCU.

MCU-Based Turnkey IoT Solutions

NXP Semiconductors MCU-Based Turnkey IoT Solutions leverage specialised i.MX RT Crossover Processors that enable developers to quickly and easily implement facial recognition and voice control into their applications. These turnkey IoT solutions come with fully integrated software running on FreeRTOS, for quick out-of-the-box evaluation and proof of concept development.