FRDM-MCXE31B

NXP Semiconductors
771-FRDM-MCXE31B
FRDM-MCXE31B

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXE31B

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
5
Expected 5/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,13 € 33,13 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
MCX E
Evaluation Boards
ARM Cortex-M7
MCXE31B
Brand: NXP Semiconductors
Dimensions: 118 mm x 55 mm
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505999598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

FRDM-MCXE31B Development Board

NXP Semiconductors FRDM-MCXE31B Development Board is a compact, scalable platform designed for rapid prototyping with MCXE31B microcontrollers. This board features industry-standard headers for convenient access to MCU I/Os, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. The FRDM-MCXE31B development board consists of one MCXE31B device with a 64Mbit external serial flash, FXLS8974CFR3 I2C accelerometer sensor, and one NMH1000 I2C magnetic switch. This board uses an onboard (OB) debug probe, MCU-Link OB, based on another NXP MCU, LPC55S16 to provide debug support for the MCXE31B MCU.

FRDM-MCXE247 Development Board

NXP Semiconductors FRDM-MCXE247 Development Board is a design and evaluation platform based on the NXP MCXE247 microcontroller (MCU). The NXP MCXE247 MCU is based on an Arm® Cortex®-M4F core, running at speeds of up to 112MHz with a 2.70V to 5.5V supply. The FRDM-MCXE247 board consists of one MCXE247 device with a 64Mbit external serial flash (provided by Winbond). The board also features an FXLS8974CFR3 I2C accelerometer sensor, one NMH1000 I2C magnetic switch, three TJA1057GTK/3Z CAN PHY, Ethernet PHY, an RGB LED, push buttons, and an MCU-Link debug probe circuit. The NXP Semiconductors FRDM-MCXE247 board is compatible with the Arduino shield modules, Pmod boards, and mikroBUS. For debugging the MCXE247 MCU, the FRDM-MCXE247 board uses an onboard (OB) debug probe, MCU-Link OB, which is based on the NXP LPC55S16 MCU.