FRDM-IMX91S

NXP Semiconductors
771-FRDM-IMX91S
FRDM-IMX91S

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-IMX91S

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,02 € 44,02 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 91
Development Boards
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505680598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM i.MX 91 Development Board

NXP Semiconductors FRDM i.MX 91 Development Board is designed to evaluate i.MX 91 applications processors that allow the rapid creation of Linux®-based edge devices. This development board is also designed for entry-level Linux® use case evaluation, empowering developers to accelerate product development while significantly reducing cost. The FRDM i.MX 91 board features a rich set of interfaces, PMIC and Tri-Radio Wi-Fi® 6, BLUETOOTH® Low Energy (BLE), and 802.15.4 modules. This development board is a part of NXP that includes support for Debian and Yocto for application processors. The FRDM i.MX 91 development board is ideal for industrial, automotive, and IoT applications.