KITXMC72EVK

Infineon Technologies
726-KITXMC72EVKTOBO1
KITXMC72EVK

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 6/24/2026
6
TBD
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,57 € 227,57 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
Evaluation Kits
XMC7200
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: Microcontroller
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_XMC72_EVK SP005738295
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_XMC72_EVK XMC7200 Evaluation Kit

Infineon Technologies KIT_XMC72_EVK XMC7200 Evaluation Kit features the XMC7200D M.2 interface connector. The XMC7200D is designed for interfacing radio modules based on AIROC™ Wi-Fi® and BLUETOOTH® combos (currently not supported), Digilent dual Pmod SMIF header for interfacing HYPERBUS™ memories, and headers compatible with Arduino for interfacing Arduino shields. Infineon KIT_XMC72_EVK XMC7200 Evaluation Kit features an onboard programmer/debugger (KitProg3), a 512Mbit QSPINOR flash, CAN FD transceiver, Gigabit Ethernet PHY transceiver with RJ45 connector interface, a micro-B connector for USB device interface, three user LEDs, one potentiometer, and two push buttons. The board provides operating voltages from 3.3V to 5.0V for the XMC7200D.