TWR-KV31F120M

NXP Semiconductors
841-TWR-KV31F120M
TWR-KV31F120M

Mfr.:

Description:
Development Boards & Kits - ARM KV31 Tower System Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,84 € 187,84 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
KV31F512VLL12
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Data Bus Width: 32 bit
Description/Function: Kinetis KV3x family tower system module
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327543598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

TWR-KV31F120M KV3x Tower System Module

NXP Semiconductors TWR-KV31F120M Kinetis KV3x Tower System Module is a development tool for the Kinetis KV3x microcontrollers (MCUs) built on the Arm® Cortex®-M4 processor. The TWR-KV31F120M module is designed to work either in standalone mode or as part of the NXP Tower System. This tower module enables rapid prototyping and tool reuse through reconfigurable hardware. The TWR-KV31F120M module is supported by a range of devices and third-party development software.