MCIMX53SMD

NXP Semiconductors
841-MCIMX53SMD
MCIMX53SMD

Mfr.:

Description:
Development Boards & Kits - ARM SABRE Platform iMX53

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.149,53 € 1.149,53 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 53
Development Kits
ARM Cortex A8
i.MX53
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: Ethernet, JTAG, SATA, SD/MMC, UART, USB
Operating Supply Voltage: 11.1 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935329088598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

MCIMX53SMD SABRE Platform

NXP MCIMX53SMD SABRE Platform for tablets showcases the i.MX53 multimedia applications processors. Based on ARM Cortex™-A8, i.MX53 features speeds up to 1GHz. NXP MCIMX535SMD SABRE Platform is designed with a tablet look and feel and targets mobile devices requiring low power and a high-quality user experience. The SABRE Platform allows the user to evaluate the full multimedia performance capabilities of the i.MX53 family, including 1080p video decode, full-duplex video in HD (720p), fast web browsing, realistic gaming applications, and a richer and more responsive user experience.