100-2342-2

BECOM Systems
516-100-2342-2
100-2342-2

Mfr.:

Description:
Development Boards & Kits - Other Processors eDEV-BF5xx

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,13 € 438,13 €

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
Blackfin
eCM-BF561
Bulk
Brand: BECOM Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Data Bus Width: 32 bit
Description/Function: Development Board
Dimensions: 120 mm x 120 mm
For Use With: eCM-BF561
Interface Type: CAN, Ethernet, UART, USB
Operating Supply Voltage: 7 V to 24 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
MXHTS:
8471600499
ECCN:
3D991

eCM-BF561 Core Module with ADSP-BF561 Blackfin®

BECOM Systems eCM-BF561 Core Module is optimized for performance and parallel data processing and is powered by Analog Devices' ADSP-BF561 Blackfin® Dual Core Processor. The module integrates the processor, up to 2x 600MHz, 128MB SDRAM, 8MB Flash, 2x 100-pin expansion connectors, and a power supply with a 44mm x 33mm for factor. The eCM-BF561 is designed for industrial and commercial applications. It addresses 128MB SDRAM via its 32-bit wide SDRAM bus and has an onboard NOR-Flash of 32MB.