A000062

Arduino
782-A000062
A000062

Mfr.:

Description:
Development Boards & Kits - ARM ARDUINO DUE

In Stock: 462

Stock:
462
Can Dispatch Immediately
On Order:
405
Expected 3/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,38 € 42,38 €
41,52 € 415,20 €
40,80 € 1.020,00 €
39,72 € 1.787,40 €
37,92 € 3.412,80 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
AT91SAM3X8E
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: JTAG, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 45
Subcategory: Development Tools
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
3A991.a.2

Due Microcontroller Board

The Arduino Due is based on the Atmel SAM3X8E ARM Cortex-M3 CPU with 54 digital input/output pins, and 12 analog inputs. The Due has 54 digital input/output pins, of which 12 can be used as PWM outputs. The Due also has 12 analog inputs, 4 UARTs (hardware serial ports), a 84MHz clock, an USB OTG capable connection, 2 DAC (Digital-to-Analog Converters), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button, and an erase button.