KITXMCPLT2GOXMC4400TOBO1

Infineon Technologies
726-KITXMCPL2GOXMC44
KITXMCPLT2GOXMC4400TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM XMC4000

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,00 € 63,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
Evaluation Kits
ARM Cortex M4
XMC4400
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_XMC_PLT2GO_XMC4400 SP005405964
Unit Weight: 114,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

XMC4400 Platform2Go Kit

Infineon Technologies XMC4400 platform2Go Kit is designed to evaluate the capabilities of the XMC4400 microcontroller. This XMC4400 kit includes XMC™ 4400 microcontroller Arm® Cortex™-M4, Arduino™ connectors, mikroBUS™, and debuggers. This kit includes the XMCTM 4400 microcontroller Arm® CortexTM-M4, Arduino™ connectors, mikroBUSTM, and debuggers. It is available in 3.3V shields, 3.3V shields (lite), 5V shields, and 5V shields (lite) assembly versions. This XMC4400 kit offers an Ethernet-enabled communication option that allows the device to be controlled over a web browser on the PC.